-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 3.9W, 1000000ohm, 9400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M0754
|
Newark | Resistor, High Voltage, 1Mohm, 3.8W, 1%, Resistance:1Mohm, Product Range:Maxi-Mox Series, Power Rating:3.8W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:15Kv, Resistor Technology:Metal Film Rohs Compliant: Yes |Ohmite MOX91021004FVE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$18.6800 | Buy Now |
DISTI #
MOX91021004FVE-ND
|
DigiKey | RES 1M OHM 1% 3.8W AXIAL Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
1336 In Stock |
|
$9.8522 / $15.9200 | Buy Now |
DISTI #
588-MOX91021004FVE
|
Mouser Electronics | Metal Oxide Resistors 3.8watt 1Mohm 1% RoHS: Compliant | 416 |
|
$12.7400 / $13.2500 | Buy Now |
DISTI #
70023006
|
RS | Resistor, Metal Oxide, Res 1 Megohms, Pwr-Rtg 3.8 W, Tol 1%, Axial, Silicone | Ohmite MOX91021004FVE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 412 |
|
$13.8100 / $16.2500 | Buy Now |
|
Onlinecomponents.com | Res 1M Ohm 1% 3.8W ±50ppm/°C Conformal Silicone AXL RoHS: Compliant |
336 In Stock |
|
$12.8600 / $18.3900 | Buy Now |
DISTI #
MOX91021004FVE
|
TTI | Metal Oxide Resistors 3.8watt 1Mohm 1% pbFree: Pb-Free Min Qty: 60 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$13.2600 / $15.8500 | Buy Now |
|
Master Electronics | Res 1M Ohm 1% 3.8W ±50ppm/°C Conformal Silicone AXL RoHS: Compliant |
336 In Stock |
|
$12.8600 / $18.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOX91021004FVE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX91021004FVE
Ohmite Mfg Co
Fixed Resistor, 3.9W, 1000000ohm, 9400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e4 | |
Lead Diameter | 1 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.2 mm | |
Package Length | 27.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3.9 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 9400 V |