Part Details for MOX61022506GE by Ohmite Mfg Co
Overview of MOX61022506GE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX61022506GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5886
|
Newark | Resistor, 250M, 1W, Axial, Thick Film Rohs Compliant: Yes |Ohmite MOX61022506GE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 976 |
|
$0.8510 / $1.7500 | Buy Now |
DISTI #
273-MOX61022506GE-ND
|
DigiKey | 1W METAL GLAZE THICK FILM 250M O Min Qty: 500 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8499 | Buy Now |
DISTI #
588-MOX61022506GE
|
Mouser Electronics | Thick Film Resistors - Through Hole 1W Metal Glaze Thick Film 250Mohm Tol. 2% RoHS: Compliant | 466 |
|
$0.6950 / $1.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6410 / $1.0380 | Buy Now |
DISTI #
MOX61022506GE
|
TTI | Thick Film Resistors - Through Hole 1W Metal Glaze Thick Film 250Mohm Tol. 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.6400 / $0.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6410 / $1.0380 | Buy Now |
Part Details for MOX61022506GE
MOX61022506GE CAD Models
MOX61022506GE Part Data Attributes
|
MOX61022506GE
Ohmite Mfg Co
Buy Now
|
Compare Parts:
MOX61022506GE
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |