Part Details for MOX5001501JSETR by Ohmite Mfg Co
Overview of MOX5001501JSETR by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX5001501JSETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOX5001501JSETR
|
TTI | Metal Oxide Resistors 1500 Ohm 5% 100ppm Min Qty: 1250 Package Multiple: 1250 Container: Reel |
Americas - 27500 In Stock |
|
$0.8300 | Buy Now |
Part Details for MOX5001501JSETR
MOX5001501JSETR CAD Models
MOX5001501JSETR Part Data Attributes:
|
MOX5001501JSETR
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX5001501JSETR
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 3W, 1500ohm, 5% +/-Tol, -100,100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Molded | |
Lead Diameter | 0.8 mm | |
Lead Length | 36.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 14.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |