Part Details for MOX300005004FE by Ohmite Mfg Co
Overview of MOX300005004FE by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Renewable Energy
Price & Stock for MOX300005004FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 5M Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL RoHS: Compliant | 0 |
|
$2.3200 / $4.8600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 48 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 38 |
|
$3.0000 / $6.0000 | Buy Now | |
|
Master Electronics | Res Thick Film 5M Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL RoHS: Compliant | 0 |
|
$2.3200 / $4.8600 | Buy Now |
Part Details for MOX300005004FE
MOX300005004FE CAD Models
MOX300005004FE Part Data Attributes
|
MOX300005004FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX300005004FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5000000ohm, 1000V, 1% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e1 | |
Lead Diameter | 0.65 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 5000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Tolerance | 1% | |
Working Voltage | 1000 V |