Part Details for MOX300002006JE by Ohmite Mfg Co
Overview of MOX300002006JE by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Renewable Energy
Price & Stock for MOX300002006JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4453
|
Newark | Mox-300,200 Meg,5%/ Box Rohs Compliant: Yes |Ohmite MOX300002006JE RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.2500 | Buy Now |
DISTI #
2485-MOX300002006JE-ND
|
DigiKey | RES 200M OHM 5% 1/2W AXIAL Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOX300002006JE-ND
|
DigiKey | MOX-300,200 MEG,5% Min Qty: 300 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9109 | Buy Now |
DISTI #
588-MOX-300002006JE
|
Mouser Electronics | Metal Oxide Resistors 200M OHM 5% 50PPM 1/2W RoHS: Compliant | 185 |
|
$2.0700 / $3.5900 | Buy Now |
DISTI #
70585147
|
RS | RES 200M OHM 1/2W 5% AXIAL | Ohmite MOX300002006JE RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7100 | RFQ |
|
Onlinecomponents.com | Res Thick Film 200M Ohm 5% 0.5W(1/2W) ±200ppm/°C Epoxy AXL RoHS: Compliant |
1400 In Stock 700 Factory Stock |
|
$2.0000 / $2.5700 | Buy Now |
DISTI #
MOX300002006JE
|
TTI | Metal Oxide Resistors 200M OHM 5% 50PPM 1/2W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.7300 / $1.8500 | Buy Now |
DISTI #
MOX300002006JE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 300 | 0 |
|
$1.1100 / $1.6700 | Buy Now |
|
Master Electronics | Res Thick Film 200M Ohm 5% 0.5W(1/2W) ±200ppm/°C Epoxy AXL RoHS: Compliant |
1400 In Stock 700 Factory Stock |
|
$2.0000 / $2.5700 | Buy Now |
Part Details for MOX300002006JE
MOX300002006JE CAD Models
MOX300002006JE Part Data Attributes
|
MOX300002006JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX300002006JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 1000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e1 | |
Lead Diameter | 0.65 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 25 °C | |
Resistance | 200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |