-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOX300002004FE-ND
|
DigiKey | RES 2M OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
394 In Stock |
|
$1.9439 / $5.4700 | Buy Now |
DISTI #
588-MOX-300002004FE
|
Mouser Electronics | Metal Oxide Resistors 2M OHM 1% 100PPM 1/2W RoHS: Compliant | 330 |
|
$1.9400 / $5.2100 | Buy Now |
DISTI #
70585142
|
RS | RES 2M OHM 1/2W 1% AXIAL | Ohmite MOX300002004FE RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3300 | RFQ |
|
Onlinecomponents.com | Res Thick Film 2M Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL RoHS: Compliant |
2025 In Stock 400 Factory Stock |
|
$1.3400 / $3.0000 | Buy Now |
DISTI #
51690943
|
Verical | Res Thick Film 2M Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1624 | Americas - 2020 |
|
$2.5507 / $3.9012 | Buy Now |
DISTI #
MOX300002004FE
|
TTI | Metal Oxide Resistors 2M OHM 1% 100PPM 1/2W RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 405 In Stock |
|
$2.0900 / $5.0900 | Buy Now |
DISTI #
MOX300002004FE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 300 | 0 |
|
$1.3900 / $2.0700 | Buy Now |
|
Master Electronics | Res Thick Film 2M Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL RoHS: Compliant |
2025 In Stock 400 Factory Stock |
|
$1.3400 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOX300002004FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX300002004FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e1 | |
Lead Diameter | 0.65 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 25 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1000 V |