Part Details for MOX3-13 by Ohmite Mfg Co
Overview of MOX3-13 by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for MOX3-13
MOX3-13 CAD Models
MOX3-13 Part Data Attributes:
|
MOX3-13
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX3-13
Ohmite Mfg Co
RESISTOR, METAL GLAZE/THICK FILM, 4W, 0.1 - 20%, 25; 50; 100ppm, 750ohm - 1000000000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
JESD-609 Code | e1 | |
Manufacturer Series | MOX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Temperature | 25 °C | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Working Voltage | 30000 V |