-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4434
|
Newark | Res, 150M, 0.25W, Axial, Thick Film, Resistance:150Mohm, Product Range:Mini-Mox Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite MOX200001506FE Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $3.1400 | Buy Now |
DISTI #
MOX200001506FE-ND
|
DigiKey | RES 150M OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
291 In Stock |
|
$2.2096 / $6.4600 | Buy Now |
DISTI #
588-MOX200001506FE
|
Mouser Electronics | Metal Oxide Resistors 150M ohm 1% 0.25W High Resistance RoHS: Compliant | 213 |
|
$2.3800 / $4.5000 | Buy Now |
DISTI #
70585118
|
RS | MOX-200,150 MEG,1% | Ohmite MOX200001506FE RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4000 | RFQ |
|
Onlinecomponents.com | Res Thick Film 150M Ohm 1% 0.25W(1/4W) ±200ppm/°C Epoxy AXL RoHS: Compliant |
3400 In Stock 700 Factory Stock |
|
$2.1200 / $4.2400 | Buy Now |
DISTI #
62352288
|
Verical | Res Thick Film 150M Ohm 1% 0.25W(1/4W) ±200ppm/°C Epoxy AXL RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2225 | Americas - 3400 |
|
$2.6634 / $5.6159 | Buy Now |
DISTI #
MOX200001506FE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 300 | 0 |
|
$1.4200 / $2.3500 | Buy Now |
|
Master Electronics | Res Thick Film 150M Ohm 1% 0.25W(1/4W) ±200ppm/°C Epoxy AXL RoHS: Compliant |
3400 In Stock 700 Factory Stock |
|
$2.1200 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOX200001506FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX200001506FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 25 °C | |
Resistance | 150000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for MOX200001506FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOX200001506FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOX200001506FER | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | MOX200001506FE vs MOX200001506FER |