Part Details for MOX1125232004J by Ohmite Mfg Co
Overview of MOX1125232004J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX1125232004J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-MOX1125232004J-ND
|
DigiKey | RES 2M OHM 5% 1.5W AXIAL Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Thick Film 2M Ohm 5% 1.5W ±25/±50ppm/°C Epoxy AXL | 1000 Factory Stock |
|
$0 | Buy Now |
DISTI #
MOX1125232004J
|
TTI | Metal Oxide Resistors 2M OHM 5% 25PPM 1.5W Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 8 In Stock |
|
$11.5000 / $11.9800 | Buy Now |
Part Details for MOX1125232004J
MOX1125232004J CAD Models
MOX1125232004J Part Data Attributes
|
MOX1125232004J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
MOX1125232004J
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |