Part Details for MOX1125231005J by Ohmite Mfg Co
Overview of MOX1125231005J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX1125231005J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-MOX1125231005J-ND
|
DigiKey | RES 10M OHM 1.5W 5% AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$6.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | 11 |
|
$6.0000 / $12.0000 | Buy Now |