Part Details for MOX1125231005FE by Ohmite Mfg Co
Overview of MOX1125231005FE by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX1125231005FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K6836
|
Newark | Thick Film Resistor, 10Mohm, 1.5W, 1%, Resistance:10Mohm, Product Range:Mini-Mox Series, Power Rating:1.5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:7.5Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite MOX1125231005FE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8400 | Buy Now |
DISTI #
MOX1125F-10ME-ND
|
DigiKey | RES 10M OHM 1% 1.5W AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
403 In Stock |
|
$7.9250 / $8.3300 | Buy Now |
DISTI #
588-MOX1125231005FE
|
Mouser Electronics | Metal Oxide Resistors 10M ohms 1% RoHS: Compliant | 81 |
|
$10.6100 / $16.6500 | Buy Now |
DISTI #
70585109
|
RS | RES 10M OHM 1.5W 1% AXIAL | Ohmite MOX1125231005FE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7000 / $16.3500 | RFQ |
|
Onlinecomponents.com | Res Thick Film 10M Ohm 1% 1.5W ±25ppm/°C Epoxy AXL RoHS: Compliant |
83 In Stock |
|
$8.9500 / $14.9600 | Buy Now |
DISTI #
56070081
|
Verical | Res Thick Film 10M Ohm 1% 1.5W ±25ppm/°C Epoxy AXL Min Qty: 5 Package Multiple: 5 Date Code: 2105 | Americas - 80 |
|
$15.9063 / $19.2784 | Buy Now |
DISTI #
MOX1125231005FE
|
TTI | Metal Oxide Resistors 10M ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$11.1600 / $11.4400 | Buy Now |
DISTI #
1159344
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.6324 / $20.1749 | Buy Now |
DISTI #
4040255
|
Farnell | RES, 10M, 1%, 1.5W, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$11.6376 | Buy Now |
|
Master Electronics | Res Thick Film 10M Ohm 1% 1.5W ±25ppm/°C Epoxy AXL RoHS: Compliant |
83 In Stock |
|
$8.9500 / $14.9600 | Buy Now |
Part Details for MOX1125231005FE
MOX1125231005FE CAD Models
MOX1125231005FE Part Data Attributes:
|
MOX1125231005FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX1125231005FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10000000ohm, 7500V, 1% +/-Tol, 25ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.19 mm | |
Package Length | 32.26 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 7500 V |
Alternate Parts for MOX1125231005FE
This table gives cross-reference parts and alternative options found for MOX1125231005FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOX1125231005FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOX1125731005FE | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10000000ohm, 7500V, 1% +/-Tol, 25ppm/Cel, | Ohmite Mfg Co | MOX1125231005FE vs MOX1125731005FE |