-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 6W, 100000000ohm, 50000V, 1% +/-Tol, 25ppm/Cel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X0482
|
Newark | Through Hole Thick Film Resistor, Maxi-Mox, Maxi-Mox Series, 100 Mohm, 6 W, - 1%, 50 Kv Rohs Compliant: Yes |Ohmite MOX-5N-131006FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$25.5200 | Buy Now |
DISTI #
273-MOX-5N-131006FE-ND
|
DigiKey | RES 100M OHM 1% 6W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
50 In Stock |
|
$21.8962 / $37.0200 | Buy Now |
DISTI #
588-MOX-5N-131006FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 6W 50KV NI 100MEG 1% RoHS: Compliant | 0 |
|
$21.8200 / $27.9900 | Order Now |
DISTI #
70293718
|
RS | Resistor, Thick Film, Res 100 Megohms, Pwr-Rtg 6 W, Tol 1%,Axial, TCR 25 ppm/DegC | Ohmite MOX-5N-131006FE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7400 / $31.9900 | RFQ |
|
Onlinecomponents.com | Res Thick Film 100M Ohm 1% 6W ±25ppm/°C Epoxy AXL RoHS: Compliant |
31 In Stock |
|
$22.5000 / $33.4400 | Buy Now |
DISTI #
77817320
|
Verical | Res Thick Film 100M Ohm 1% 6W ±25ppm/°C Epoxy AXL RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1828 | Americas - 31 |
|
$28.7543 / $41.9573 | Buy Now |
DISTI #
MOX-5N-131006FE
|
TTI | Thick Film Resistors - Through Hole 6W 50KV NI 100MEG 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$21.6000 | Buy Now |
DISTI #
MOX-5N-131006FE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$22.0100 | Buy Now |
|
Master Electronics | Res Thick Film 100M Ohm 1% 6W ±25ppm/°C Epoxy AXL RoHS: Compliant |
31 In Stock |
|
$22.5000 / $33.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOX-5N-131006FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX-5N-131006FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 6W, 100000000ohm, 50000V, 1% +/-Tol, 25ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.76 mm | |
Package Length | 130.56 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 6 W | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Tolerance | 1% | |
Working Voltage | 50000 V |
This table gives cross-reference parts and alternative options found for MOX-5N-131006FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOX-5N-131006FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOX-5-131006FE | Fixed Resistor, Metal Glaze/thick Film, 6W, 100000000ohm, 50000V, 1% +/-Tol, 25ppm/Cel, | Ohmite Mfg Co | MOX-5N-131006FE vs MOX-5-131006FE |