Part Details for MOX-400224005F by Ohmite Mfg Co
Overview of MOX-400224005F by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX-400224005F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 494 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.35W, 40000000OHM, 2500V, 1% +/-TOL, 25PPM/CEL | 395 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.35W, 40000000OHM, 2500V, 1% +/-TOL, 25PPM/CEL (Also Known As: MOX-400-2-2-4005-F) | 395 |
|
$3.9000 / $9.0000 | Buy Now |