Part Details for MOX-400222004J by Ohmite Mfg Co
Overview of MOX-400222004J by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX-400222004J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-MOX-400222004J-ND
|
DigiKey | RES 2M OHM 5% 0.35W AXIAL Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Thick Film 2M Ohm 5% 0.35W ±25/±50ppm/°C Silicone AXL |
70 In Stock |
|
$3.1400 / $20.6600 | Buy Now |
DISTI #
51671166
|
Verical | Res Thick Film 2M Ohm 5% 0.35W ±25/±50ppm/°C Silicone AXL RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1448 | Americas - 70 |
|
$4.0820 / $26.8580 | Buy Now |
|
Master Electronics | Res Thick Film 2M Ohm 5% 0.35W ±25/±50ppm/°C Silicone AXL |
70 In Stock |
|
$3.1400 / $20.6600 | Buy Now |