Part Details for MOX-4-135499F by Ohmite Mfg Co
Overview of MOX-4-135499F by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOX-4-135499F
MOX-4-135499F CAD Models
MOX-4-135499F Part Data Attributes
|
MOX-4-135499F
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX-4-135499F
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 5W, 549000000000ohm, 40000V, 1% +/-Tol,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.812 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.76 mm | |
Package Length | 105.16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 549000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Tolerance | 1% | |
Working Voltage | 40000 V |