-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 4W, 100000000ohm, 30000V, 1% +/-Tol, 25ppm/Cel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOX-3N-131006FE by Ohmite Mfg Co is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2364040
|
Farnell | RES, 100M, 1%, 4W, AXIAL, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Each | 10 |
|
$18.7092 / $20.4312 | Buy Now |
DISTI #
MOX-3N-131006FE-ND
|
DigiKey | RES 100M OHM 1% 4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2009 / $18.8500 | Buy Now |
DISTI #
588-MOX-3N-131006FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 4W 30KV NI 100MEG 1% RoHS: Compliant | 0 |
|
$13.1800 / $22.9800 | Order Now |
DISTI #
V36:1790_29912289
|
Arrow Electronics | Res Thick Film 100M Ohm 1% 4W ±25ppm/°C Epoxy AXL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2502 | Americas - 50 |
|
$12.8700 / $15.6200 | Buy Now |
DISTI #
70293673
|
RS | Resistor, Thick Film, Res 100 Megohms, Pwr-Rtg 4 W, Tol 1%,Axial, TCR 25 ppm/DegC | Ohmite MOX-3N-13... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2400 / $20.3000 | RFQ |
|
Onlinecomponents.com | Res Thick Film 100M Ohm 1% 4W ±25ppm/°C Epoxy AXL RoHS: Compliant |
49 In Stock |
|
$12.7300 / $22.8200 | Buy Now |
DISTI #
87545416
|
Verical | Res Thick Film 100M Ohm 1% 4W ±25ppm/°C Epoxy AXL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2502 | Americas - 50 |
|
$12.8700 / $15.6200 | Buy Now |
DISTI #
68461934
|
Verical | Res Thick Film 100M Ohm 1% 4W ±25ppm/°C Epoxy AXL RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2317 | Americas - 47 |
|
$17.4200 / $29.6660 | Buy Now |
DISTI #
MOX-3N-131006FE
|
TTI | Thick Film Resistors - Through Hole 4W 30KV NI 100MEG 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 50 In Stock |
|
$13.0500 / $17.6500 | Buy Now |
DISTI #
MOX-3N-131006FE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$13.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOX-3N-131006FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX-3N-131006FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 4W, 100000000ohm, 30000V, 1% +/-Tol, 25ppm/Cel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.76 mm | |
Package Length | 79.76 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Tolerance | 1% | |
Working Voltage | 30000 V |