MOX-3-132006JE
Ohmite Mfg Co
Description: Fixed Resistor, Metal Glaze/thick Film, 4W, 200000000ohm, 30000V, 5% +/-Tol, 25ppm/Cel,

Overview of MOX-3-132006JE by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MOX-3-132006JE by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 2485-MOX-3-132006JE-ND
DigiKey RES 200M OHM 5% 4W AXIAL Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now

CAD Models for MOX-3-132006JE by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOX-3-132006JE by Ohmite Mfg Co

MOX-3-132006JE
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
compliant
Construction
Tubular
JESD-609 Code
e1
Lead Diameter
0.81 mm
Lead Length
38.1 mm
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.76 mm
Package Length
79.76 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
4 W
Resistance
200000000 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN SILVER COPPER
Tolerance
5%
Working Voltage
30000 V
Want to compare parts?
  1. MOX-3-132006JE
    Ohmite Mfg Co
    Fixed Resistor, Metal Glaze/thick Film, 4W, 200000000ohm, 30000V, 5% +/-Tol, 25ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOX-3-132006JE by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOX-3-132006JE by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of MOX-3-132006JE would you like to use for your alert(s)?
  • Please alert me when MOX-3-132006JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOX-3-132006JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOX-3-132006JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOX-3-132006JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOX-3-132006JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOX-3-132006JE by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: