Part Details for MOX-200001005J by Ohmite Mfg Co
Results Overview of MOX-200001005J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOX-200001005J Information
MOX-200001005J by Ohmite Mfg Co is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MOX-200001005J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 10M Ohm 5% 0.25W(1/4W) ±100ppm/°C Epoxy AXL | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 400 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | 320 |
|
$1.3000 / $4.0000 | Buy Now |
Part Details for MOX-200001005J
MOX-200001005J CAD Models
MOX-200001005J Part Data Attributes
|
MOX-200001005J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
MOX-200001005J
Ohmite Mfg Co
Select a part to compare: |
Samacsys Manufacturer | Ohmite |