-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 25000000ohm, 10000V, 1% +/-Tol, 25ppm/Cel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X0460
|
Newark | Through Hole Thick Film Resistor, Maxi-Mox, Maxi-Mox Series, 25 Mohm, 2 W, - 1%, 10 Kv Rohs Compliant: Yes |Ohmite MOX-1N-132505FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.6900 / $16.3200 | Buy Now |
DISTI #
99W6175
|
Newark | Thick Film Resistor, 25Mohm, Axial, Resistance:25Mohm, Product Range:Maxi-Mox Series, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:10Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite MOX-1N-132505FE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6700 / $17.5300 | Buy Now |
DISTI #
MOX-1N-132505FE-ND
|
DigiKey | RES 25M OHM 1% 2W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
60 In Stock |
|
$13.0375 / $25.0200 | Buy Now |
DISTI #
588-MOX-1N-132505FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 2W 10KV NI 25MEG 1% RoHS: Compliant | 12 |
|
$13.0300 / $20.5700 | Buy Now |
DISTI #
70293652
|
RS | Resistor, Thick Film, Res 25 Megohms, Pwr-Rtg 2 W, Tol 1%,Axial, TCR 25 ppm/DegC | Ohmite MOX-1N-132505FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 196 |
|
$13.7800 / $19.4100 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 25M Ohm 1% 2W ±25ppm/°C Epoxy AXL RoHS: Compliant |
146 In Stock |
|
$13.0800 / $15.4800 | Buy Now |
DISTI #
57210627
|
Verical | Res Thick Film 25M Ohm 1% 2W ±25ppm/°C Epoxy AXL RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2123 | Americas - 140 |
|
$17.6280 / $20.1240 | Buy Now |
DISTI #
MOX-1N-132505FE
|
TTI | Thick Film Resistors - Through Hole 2W 10KV NI 25MEG 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 10 Container: Box | Americas - 0 |
|
$13.0400 / $13.9400 | Buy Now |
DISTI #
MOX-1N-132505FE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$13.8200 | Buy Now |
|
Master Electronics | Res Thick Film 25M Ohm 1% 2W ±25ppm/°C Epoxy AXL RoHS: Compliant |
146 In Stock |
|
$13.0800 / $15.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOX-1N-132505FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX-1N-132505FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 2W, 25000000ohm, 10000V, 1% +/-Tol, 25ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.76 mm | |
Package Length | 28.96 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 25000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Tolerance | 1% | |
Working Voltage | 10000 V |