Part Details for MOVTP14V275N by Eaton Corporation
Results Overview of MOVTP14V275N by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOVTP14V275N Information
MOVTP14V275N by Eaton Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MOVTP14V275N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOVTP14V275N
|
Avnet Americas | Varistor Metal Oxide 275VAC 50A 473V 14mm Through Hole Bulk - Bulk (Alt: MOVTP14V275N) RoHS: Not Compliant Min Qty: 8400 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7008 / $0.7163 | Buy Now |
DISTI #
504-MOVTP14V275N
|
Mouser Electronics | Varistors MOVTP, 14 mm, 275 Vac RoHS: Compliant | 560 |
|
$0.7400 / $2.8100 | Buy Now |
|
Future Electronics | Varistors MOVTP, 14 mm, 275 Vac RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Bulk |
6000 Bulk |
|
$0.7100 / $0.7300 | Buy Now |
DISTI #
MOVTP14V275N
|
TTI | Varistors MOVTP, 14 mm, 275 Vac RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.7300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 4800 |
|
$0.9733 / $1.0400 | Buy Now |
Part Details for MOVTP14V275N
MOVTP14V275N CAD Models
MOVTP14V275N Part Data Attributes
|
MOVTP14V275N
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MOVTP14V275N
Eaton Corporation
Varistor, 170J, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 170 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26.5 mm | |
Package Length | 18.5 mm | |
Package Style | Radial | |
Package Width | 8.9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CUL; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |