Part Details for MOVS2825V300 by Eaton Bussmann
Overview of MOVS2825V300 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVS2825V300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0308
|
Newark | Varistor, Mov, 810V, 2825, Voltage Rating Vac:300V, Voltage Rating Vdc:385V, Product Range:Movs2825 Series, Clamping Voltage Vc Max:810V, Varistor Case Style:2825 [7264 Metric], Peak Surge Current @ 8/20µs:400A Rohs Compliant: Yes |Eaton Bussmann MOVS2825V300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1170 |
|
$0.1920 | Buy Now |
DISTI #
49AJ3252
|
Newark | Varistor, Mov, 810V, 2825, Voltage Rating Vac:300V, Voltage Rating Vdc:385V, Product Range:Movs2825 Series, Clamping Voltage Vc Max:810V, Varistor Case Style:2825 [7264 Metric], Peak Surge Current @ 8/20µs:400A Rohs Compliant: Yes |Eaton Bussmann MOVS2825V300 RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 / $0.4180 | Buy Now |
DISTI #
283-MOVS2825V300CT-ND
|
DigiKey | VARISTOR SMD 2825 300V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1761 In Stock |
|
$0.2140 / $1.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2200 / $0.2990 | Buy Now |
DISTI #
000000000006270653
|
Sager | Varistors 300 VAC, 810 V CLAMP, 400 PEAK Min Qty: 900 | 0 |
|
$0.2378 / $0.2667 | Buy Now |