Part Details for MOVS2825V050 by Eaton Bussmann
Overview of MOVS2825V050 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVS2825V050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0294
|
Newark | Varistor, Mov, 150V, 2825, Voltage Rating Vac:50V, Voltage Rating Vdc:66V, Product Range:Movs2825 Series, Clamping Voltage Vc Max:150V, Varistor Case Style:2825 [7264 Metric], Peak Surge Current @ 8/20Μs:400A Rohs Compliant: Yes |Eaton Bussmann MOVS2825V050 Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3790 / $0.4180 | Buy Now |
DISTI #
49AJ3238
|
Newark | Varistor, Mov, 150V, 2825, Voltage Rating Vac:50V, Voltage Rating Vdc:66V, Product Range:Movs2825 Series, Clamping Voltage Vc Max:150V, Varistor Case Style:2825 [7264 Metric], Peak Surge Current @ 8/20Μs:400A Rohs Compliant: Yes |Eaton Bussmann MOVS2825V050 Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 / $0.4180 | Buy Now |
DISTI #
283-MOVS2825V050CT-ND
|
DigiKey | VARISTOR SMD 2825 50V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4200 In Stock |
|
$0.2200 / $0.7000 | Buy Now |
|
Onlinecomponents.com |
2800 Partner Stock |
|
$0.2200 / $0.3150 | Buy Now | |
DISTI #
000000000006270639
|
Sager | Varistors 50 VAC, 150 V CLAMP, 400 PEAK | 0 |
|
Buy Now | |
|
Master Electronics |
2800 Partner Stock |
|
$0.2200 / $0.3150 | Buy Now |