There are no models available for this part yet.
Overview of MOVS2825V017 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MOVS2825V017 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ0288
|
Newark | Varistor, Mov, 60V, 2825, Voltage Rating Vac:17V, Voltage Rating Vdc:22V, Product Range:Movs2825 Series, Clamping Voltage Vc Max:60V, Varistor Case Style:2825 [7264 Metric], Peak Surge Current @ 8/20µs:150A, Peak Energy (10/1000Us):-Rohs Compliant: Yes |Eaton Bussmann MOVS2825V017 RoHS: Compliant Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3790 / $0.4180 | Buy Now | |
DISTI #
49AJ3232
|
Newark | Varistor, Mov, 60V, 2825, Voltage Rating Vac:17V, Voltage Rating Vdc:22V, Product Range:Movs2825 Series, Clamping Voltage Vc Max:60V, Varistor Case Style:2825 [7264 Metric], Peak Surge Current @ 8/20µs:150A, Peak Energy (10/1000Us):-Rohs Compliant: Yes |Eaton Bussmann MOVS2825V017 RoHS: Compliant Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 / $0.4180 | Buy Now | |
DISTI #
283-MOVS2825V017TR-ND
|
DigiKey | VARISTOR SMD 2825 17V Min Qty: 4200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2890 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2410 / $0.3872 | Buy Now | ||
DISTI #
000000000006270633
|
Sager | Varistors 17 VAC, 60 V CLAMP, 150 PEAK C Min Qty: 1400 | 0 |
|
$0.2378 / $0.2514 | Buy Now |