There are no models available for this part yet.
Overview of MOVHE20V350Y by Eaton Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MOVHE20V350Y by Eaton Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AK6032
|
Newark | Movhe, 20 Mm Size, 350 Vac/ Bulk |Eaton Electronics MOVHE20V350Y Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 / $0.7500 | Buy Now | |
DISTI #
75099163
|
RS | MOVHE, 20 mm size, 350 VAC | Eaton Electronics MOVHE20V350Y RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 | RFQ |