MOVHE20V300Y
Description: Varistor, 350J, Through Hole Mount, RADIAL LEADED

Overview of MOVHE20V300Y by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MOVHE20V300Y by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MOVHE20V300Y
Avnet Americas MOVHE, 20 mm size, 300 VAC - Bulk (Alt: MOVHE20V300Y) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 400 $0.4118
  • 800 $0.4060
  • 1,200 $0.3944
  • 2,000 $0.3886
  • 4,000 $0.3828
  • 20,000 $0.3770
  • 40,000 $0.3712
$0.3712 / $0.4118 Buy Now
DISTI # 504-MOVHE20V300Y
Mouser Electronics Varistors MOVHE, 20 mm size, 300 VAC RoHS: Compliant 398
  • 1 $1.2600
  • 10 $0.7240
  • 100 $0.4580
  • 1,000 $0.3800
  • 5,000 $0.3620
$0.3620 / $1.2600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 200 $0.3770
$0.3770 Buy Now
DISTI # MOVHE20V300Y
TTI Varistors MOVHE, 20 mm size, 300 VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk Americas - 200
In Stock
  • 200 $0.4530
  • 1,000 $0.3760
$0.3760 / $0.4530 Buy Now

CAD Models for MOVHE20V300Y by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MOVHE20V300Y by Eaton Corporation

MOVHE20V300Y
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Circuit RMS Voltage-Max
300 V
Energy Absorbing Capacity-Max
350 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
31 mm
Package Length
22.5 mm
Package Style
Radial
Package Width
6 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
385 V
Want to compare parts?
  1. MOVHE20V300Y
    Eaton Corporation
    Varistor, 350J, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOVHE20V300Y by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOVHE20V300Y by Eaton Corporation

Select Manufacturer
Which Manufacturer of MOVHE20V300Y would you like to use for your alert(s)?
  • Please alert me when MOVHE20V300Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOVHE20V300Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOVHE20V300Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOVHE20V300Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOVHE20V300Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOVHE20V300Y by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: