Part Details for MOVHE20V250Y by Eaton Bussmann
Results Overview of MOVHE20V250Y by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOVHE20V250Y Information
MOVHE20V250Y by Eaton Bussmann is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MOVHE20V250Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MOVHE20V250Y-ND
|
DigiKey | VARISTOR 390V 10KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
160 In Stock |
|
$0.3375 / $1.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3380 / $0.4590 | Buy Now |
DISTI #
000000000007211701
|
Sager | MOVHE, 20 MM SIZE, 250 VAC Min Qty: 200 | 0 |
|
$0.3649 / $0.4286 | Buy Now |