There are no models available for this part yet.
Overview of MOVHE14V385Y by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MOVHE14V385Y by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-MOVHE14V385Y-ND
|
DigiKey | VARISTOR 385 VAC HE 14MM DISC Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2387 / $1.0100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1800 / $0.2450 | Buy Now | ||
DISTI #
000000000007211675
|
Sager | MOVHE, 14 MM SIZE, 385 VAC Min Qty: 400 | 0 |
|
$0.1946 / $0.2286 | Buy Now |