Part Details for MOVHE14V320Y by Eaton Electronics
Overview of MOVHE14V320Y by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVHE14V320Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK5994
|
Newark | Movhe, 14 Mm Size, 320 Vac/ Bulk |Eaton Electronics MOVHE14V320Y RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2890 / $0.3530 | Buy Now |
DISTI #
75099125
|
RS | MOVHE, 14 mm size, 320 VAC | Eaton Electronics MOVHE14V320Y RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2230 | RFQ |