Part Details for MOVHE10V320Y by Eaton Bussmann
Overview of MOVHE10V320Y by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVHE10V320Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MOVHE10V320Y-ND
|
DigiKey | VARISTOR 320 VAC HE 10MM DISC Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1549 In Stock |
|
$0.1072 / $0.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0900 / $0.1290 | Buy Now |
DISTI #
000000000007211635
|
Sager | MOVHE, 10 MM SIZE, 320 VAC Min Qty: 1000 | 0 |
|
$0.0973 / $0.1091 | Buy Now |