Part Details for MOVHE10V210Y by Eaton Bussmann
Overview of MOVHE10V210Y by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVHE10V210Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MOVHE10V210Y-ND
|
DigiKey | VARISTOR 210 VAC HE 10MM DISC Min Qty: 1 Lead time: 13 Weeks Container: Bag |
840 In Stock |
|
$0.1232 / $0.5700 | Buy Now |
DISTI #
000000000007211625
|
Sager | MOVHE, 10 MM SIZE, 210 VAC Min Qty: 1000 | 0 |
|
$0.0905 / $0.1015 | Buy Now |