Part Details for MOVHE07V420Y-AP by Eaton Corporation
Overview of MOVHE07V420Y-AP by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVHE07V420Y-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOVHE07V420Y-AP
|
Avnet Americas | MOVHE, 07 mm size, 420 VAC - Ammo Pack (Alt: MOVHE07V420Y-AP) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0660 / $0.0710 | Buy Now |
DISTI #
504-MOVHE07V420Y-AP
|
Mouser Electronics | Varistors MOVHE, 07 mm size, 420 VAC RoHS: Compliant | 0 |
|
$0.0980 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0650 | Buy Now |
DISTI #
MOVHE07V420Y-AP
|
TTI | Varistors MOVHE, 07 mm size, 420 VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 1250 Container: Ammo Pack | Americas - 0 |
|
$0.0620 / $0.1020 | Buy Now |
Part Details for MOVHE07V420Y-AP
MOVHE07V420Y-AP CAD Models
MOVHE07V420Y-AP Part Data Attributes
|
MOVHE07V420Y-AP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MOVHE07V420Y-AP
Eaton Corporation
Varistor, 60J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 60 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 6 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 560 V |