Datasheets
MOVGT20V240K by:

Varistor, 255J, Through Hole Mount, RADIAL LEADED

Part Details for MOVGT20V240K by Eaton Corporation

Overview of MOVGT20V240K by Eaton Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MOVGT20V240K

Part # Distributor Description Stock Price Buy
DISTI # MOVGT20V240K
Avnet Americas TVS Varistor, 240 V, MOVGT Series, Disc 20mm, Metal Oxide Varistor (MOV) - Bulk (Alt: MOVGT20V240K) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 150 $0.7483
  • 300 $0.7378
  • 600 $0.7167
  • 900 $0.7062
  • 1,200 $0.6956
  • 1,500 $0.6851
  • 15,000 $0.6746
$0.6746 / $0.7483 Buy Now
DISTI # 504-MOVGT20V240K
Mouser Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 240 V MCOV RoHS: Compliant 138
  • 1 $1.5700
  • 10 $1.4200
  • 100 $1.1400
  • 300 $1.0600
  • 600 $0.9310
  • 1,050 $0.7710
  • 2,550 $0.7180
  • 5,100 $0.6910
  • 10,050 $0.6650
$0.6650 / $1.5700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 150 $0.6850
$0.6850 Buy Now

Part Details for MOVGT20V240K

MOVGT20V240K Part Data Attributes

MOVGT20V240K Eaton Corporation
Buy Now Datasheet
Compare Parts:
MOVGT20V240K Eaton Corporation Varistor, 255J, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EATON CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Eaton
Circuit RMS Voltage-Max 240 V
Energy Absorbing Capacity-Max 255 J
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 25 mm
Package Length 23 mm
Package Style Radial
Package Width 8.5 mm
Packing Method BULK
Reference Standard CUL; UL
Resistor Type VARISTOR
Surface Mount NO
Technology METAL OXIDE
Terminal Placement RADIAL
Terminal Shape WIRE
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOVGT20V240K by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOVGT20V240K by Eaton Corporation

Select Manufacturer
Which Manufacturer of MOVGT20V240K would you like to use for your alert(s)?
  • Please alert me when MOVGT20V240K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOVGT20V240K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOVGT20V240K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOVGT20V240K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOVGT20V240K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOVGT20V240K by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: