-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 90J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOVGT10V390K
|
Avnet Americas | TVS Varistor, 390 V, MOVGT Series, Disc 10mm, Metal Oxide Varistor (MOV) - Bulk (Alt: MOVGT10V390K) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3392 / $0.3763 | Buy Now |
DISTI #
504-MOVGT10V390K
|
Mouser Electronics | Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 390 V MCOV RoHS: Compliant | 400 |
|
$0.3740 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.3450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOVGT10V390K
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MOVGT10V390K
Eaton Corporation
Varistor, 90J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Circuit RMS Voltage-Max | 390 V | |
Energy Absorbing Capacity-Max | 90 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |