Part Details for MOVGT07V390K by Eaton Corporation
Overview of MOVGT07V390K by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVGT07V390K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOVGT07V390K
|
Avnet Americas | TVS Varistor, 390 V, MOVGT Series, Disc 7mm, Metal Oxide Varistor (MOV) - Bulk (Alt: MOVGT07V390K) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3234 / $0.3479 | Buy Now |
DISTI #
504-MOVGT07V390K
|
Mouser Electronics | Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 390 V MCOV RoHS: Compliant | 1200 |
|
$0.3500 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3190 | Buy Now |