Part Details for MOVE-M-40M-X01-M12-0150 by ITT Interconnect Solutions
Overview of MOVE-M-40M-X01-M12-0150 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft | |
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash |
Price & Stock for MOVE-M-40M-X01-M12-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MOVE-M-40M-X01-M12-0150-ND
|
DigiKey | MODULE M12 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
200 In Stock |
|
$6.7000 / $8.3700 | Buy Now |
DISTI #
965-MOVEM40MX01M1215
|
Mouser Electronics | Standard Circular Connector MOVE MODULE SIZE 40 M/F M12 RoHS: Compliant | 100 |
|
$6.7000 / $8.3700 | Buy Now |
DISTI #
ITTMOVE-M40M-X01-M12-0150
|
Heilind Electronics | 000L80960 MODULE (M12) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTMOVE-M40M-X01-M12-0150
|
Interstate Connecting Components | 000L80960 MODULE (M12) | 0 |
|
Buy Now |
Part Details for MOVE-M-40M-X01-M12-0150
MOVE-M-40M-X01-M12-0150 CAD Models
MOVE-M-40M-X01-M12-0150 Part Data Attributes
|
MOVE-M-40M-X01-M12-0150
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MOVE-M-40M-X01-M12-0150
ITT Interconnect Solutions
|
Samacsys Manufacturer | ITT CANNON |