MOV25581FSA
Description: RESISTOR, VOLTAGE DEPENDENT, 735 V, 440 J, THROUGH HOLE MOUNT

Overview of MOV25581FSA by Eaton Bussmann

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MOV25581FSA by Eaton Bussmann
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOV25581FSA by Eaton Bussmann

MOV25581FSA
Eaton Bussmann
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
580 V
Energy Absorbing Capacity-Max
440 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Package Shape
DISK PACKAGE
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
735 V
Want to compare parts?
  1. MOV25581FSA
    Eaton Bussmann
    RESISTOR, VOLTAGE DEPENDENT, 735 V, 440 J, THROUGH HOLE MOUNT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOV25581FSA by Eaton Bussmann.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOV25581FSA by Eaton Bussmann

Select Manufacturer
Which Manufacturer of MOV25581FSA would you like to use for your alert(s)?
  • Please alert me when MOV25581FSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOV25581FSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOV25581FSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOV25581FSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOV25581FSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOV25581FSA by Eaton Bussmann

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: