Part Details for MOV20V550Y-AP by Eaton Corporation
Results Overview of MOV20V550Y-AP by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOV20V550Y-AP Information
MOV20V550Y-AP by Eaton Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MOV20V550Y-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOV20V550Y-AP
|
Avnet Americas | MOV, 20 mm size, 550 VAC - Ammo Pack (Alt: MOV20V550Y-AP) RoHS: Not Compliant Min Qty: 900 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3504 / $0.3959 | Buy Now |
DISTI #
504-MOV20V550Y-AP
|
Mouser Electronics | Varistors MOV, 20 mm size, 550 VAC RoHS: Compliant | 0 |
|
$0.4350 / $1.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.3800 / $0.4080 | Buy Now |
DISTI #
MOV20V550Y-AP
|
TTI | Varistors MOV, 20 mm size, 550 VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Ammo Pack | Americas - 0 |
|
$0.3710 / $0.4390 | Buy Now |
Part Details for MOV20V550Y-AP
MOV20V550Y-AP CAD Models
MOV20V550Y-AP Part Data Attributes
|
MOV20V550Y-AP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MOV20V550Y-AP
Eaton Corporation
Varistor, 310J, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 310 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 31 mm | |
Package Length | 22.5 mm | |
Package Style | Radial | |
Package Width | 8 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 745 V |