Part Details for MOV20V140Y by Eaton Corporation
Results Overview of MOV20V140Y by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOV20V140Y Information
MOV20V140Y by Eaton Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MOV20V140Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOV20V140Y
|
Avnet Americas | MOV, 20 mm size, 140 VAC - Bulk (Alt: MOV20V140Y) RoHS: Not Compliant Min Qty: 800 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2285 / $0.2450 | Buy Now |
DISTI #
504-MOV20V140Y
|
Mouser Electronics | Varistors MOV, 20 mm size, 140 VAC RoHS: Compliant | 0 |
|
$0.2790 / $1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks Container: Bulk |
0 Bulk |
|
$0.2470 / $0.2690 | Buy Now |
DISTI #
MOV20V140Y
|
TTI | Varistors MOV, 20 mm size, 140 VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 200 In Stock |
|
$0.3440 / $0.4410 | Buy Now |
Part Details for MOV20V140Y
MOV20V140Y CAD Models
MOV20V140Y Part Data Attributes
|
MOV20V140Y
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MOV20V140Y
Eaton Corporation
Varistor, 100J, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 100 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 31 mm | |
Package Length | 22.5 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |