Part Details for MOV14V150Y-AP by Eaton Electronics
Overview of MOV14V150Y-AP by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOV14V150Y-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK6121
|
Newark | Mov, 14 Mm Size, 150 Vac/ Ammo Pack |Eaton Electronics MOV14V150Y-AP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 / $0.2450 | Buy Now |
DISTI #
75098968
|
RS | MOV, 14 mm size, 150 VAC | Eaton Electronics MOV14V150Y-AP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1550 | RFQ |