Part Details for MOV10V350Y-AP by Eaton Bussmann
Results Overview of MOV10V350Y-AP by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOV10V350Y-AP Information
MOV10V350Y-AP by Eaton Bussmann is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MOV10V350Y-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MOV10V350Y-APTB-ND
|
DigiKey | VARISTOR 560V 2.5KA DISC 10MM Min Qty: 1250 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1333 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0730 / $0.1040 | Buy Now |
DISTI #
000000000007211496
|
Sager | MOV, 10 MM SIZE, 350 VAC Min Qty: 1250 | 0 |
|
$0.0784 / $0.0879 | Buy Now |