Part Details for MOV10V210Y by Eaton Bussmann
Results Overview of MOV10V210Y by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOV10V210Y Information
MOV10V210Y by Eaton Bussmann is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MOV10V210Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MOV10V210Y-ND
|
DigiKey | VARISTOR 330V 2.5KA DISC 10MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1000 In Stock |
|
$0.0968 / $0.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0650 / $0.0930 | Buy Now |
DISTI #
000000000007211483
|
Sager | MOV, 10 MM SIZE, 210 VAC Min Qty: 1000 | 0 |
|
$0.0703 / $0.0825 | Buy Now |