MOV07V140Y-AP
Description: Varistor, 14J, Through Hole Mount, RADIAL LEADED

Overview of MOV07V140Y-AP by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for MOV07V140Y-AP by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MOV07V140Y-AP
Avnet Americas MOV, 07 mm size, 140 VAC - Ammo Pack (Alt: MOV07V140Y-AP) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack 0
  • 3,000 $0.0454
  • 6,000 $0.0448
  • 9,000 $0.0435
  • 15,000 $0.0429
  • 30,000 $0.0422
  • 150,000 $0.0416
  • 300,000 $0.0410
$0.0410 / $0.0454 Buy Now
DISTI # 504-MOV07V140Y-AP
Mouser Electronics Varistors MOV, 07 mm size, 140 VAC RoHS: Compliant 0
  • 1 $0.3400
  • 10 $0.2590
  • 100 $0.1470
  • 500 $0.0970
  • 1,000 $0.0750
  • 1,500 $0.0640
  • 9,000 $0.0630
$0.0630 / $0.3400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Ammo Pack 0
Ammo Pack
  • 1,500 $0.0416
$0.0416 Buy Now
DISTI # MOV07V140Y-AP
TTI Varistors MOV, 07 mm size, 140 VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack Americas - 0
  • 1,500 $0.0630
  • 9,000 $0.0500
$0.0500 / $0.0630 Buy Now

CAD Models for MOV07V140Y-AP by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MOV07V140Y-AP by Eaton Corporation

MOV07V140Y-AP
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Circuit RMS Voltage-Max
140 V
Energy Absorbing Capacity-Max
14 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
14 mm
Package Length
9 mm
Package Style
Radial
Package Width
4 mm
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Reference Standard
CUL; TUV; UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
180 V
Want to compare parts?
  1. MOV07V140Y-AP
    Eaton Corporation
    Varistor, 14J, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOV07V140Y-AP by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOV07V140Y-AP by Eaton Corporation

Select Manufacturer
Which Manufacturer of MOV07V140Y-AP would you like to use for your alert(s)?
  • Please alert me when MOV07V140Y-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOV07V140Y-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOV07V140Y-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOV07V140Y-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOV07V140Y-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOV07V140Y-AP by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: