-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 670V, 265J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOV-20D821K by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0378
|
Newark | Varistor, 820V, 510Vac, 670Vdc, 20Mm Disc, Voltage Rating Vac:510V, Voltage Rating Vdc:670V, Prod... more RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 | Buy Now |
DISTI #
MOV-20D821K-ND
|
DigiKey | VARISTOR 820V 6.5KA DISC 20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10599 In Stock |
|
$0.3937 / $1.3800 | Buy Now |
DISTI #
MOV-20D821K
|
Avnet Americas | Var MOV 510VAC/670VDC 6500A 820V Radial Bulk - Bulk (Alt: MOV-20D821K) RoHS: Compliant Min Qty: 6000 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4095 / $0.4473 | Buy Now |
DISTI #
652-MOV-20D821K
|
Mouser Electronics | Varistors 820volts 20mm RoHS: Compliant | 20855 |
|
$0.4070 / $1.0000 | Buy Now |
DISTI #
70231715
|
RS | MOV-20D Series Metal Oxide Varistor 500pF 100A, Clamping 1355V, Varistor 820V | Bourns MOV-20D821K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 65 |
|
$0.8100 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Var MOV 510VAC/670VDC 6500A 820V Thru-Hole Radial Bulk RoHS: Compliant |
27 In Stock |
|
$0.3910 / $0.9430 | Buy Now |
|
Quest Components | 800 |
|
$1.0725 / $2.6000 | Buy Now | |
DISTI #
MOV-20D821K
|
TTI | Varistors 820volts 20mm RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk |
Americas - 3300 In Stock |
|
$0.3890 / $0.4830 | Buy Now |
DISTI #
MOV-20D821K
|
TME | Varistor: metal-oxide, THT, 510VAC, 670VDC, 820V, 6.5kA, -40÷105°C Min Qty: 6000 | 0 |
|
$0.5550 | RFQ |
DISTI #
MOV-20D821K
|
Avnet Abacus | Var MOV 510VAC670VDC 6500A 820V Radial Bulk (Alt: MOV-20D821K) RoHS: Compliant Min Qty: 6000 Package Multiple: 300 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-20D821K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-20D821K
Bourns Inc
Varistor, 670V, 265J, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 265 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 28 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 670 V |