Part Details for MOV-20D391K by Bourns Inc
Results Overview of MOV-20D391K by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOV-20D391K Information
MOV-20D391K by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MOV-20D391K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0352
|
Newark | Varistor, 390V, 250Vac, 320Vdc, 20Mm Disc, Voltage Rating Vac:250V, Voltage Rating Vdc:320V, Prod... more RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 | Buy Now |
DISTI #
MOV-20D391K-ND
|
DigiKey | VARISTOR 390V 6.5KA DISC 20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
9058 In Stock |
|
$0.2510 / $1.1600 | Buy Now |
DISTI #
MOV-20D391K
|
Avnet Americas | Var MOV 250VAC/320VDC 6500A 390V Radial Bulk - Bulk (Alt: MOV-20D391K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk |
2399 |
|
$0.2246 / $0.3030 | Buy Now |
DISTI #
652-MOV-20D391K
|
Mouser Electronics | Varistors 390volts 20mm RoHS: Compliant | 7191 |
|
$0.2510 / $0.6800 | Buy Now |
DISTI #
70231709
|
RS | MOV-20D Series Metal Oxide Varistor 1nF 100A, Clamping 650V, Varistor 390V | Bourns MOV-20D391K RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 6308 |
|
$0.6700 | Buy Now |
|
Onlinecomponents.com | Var MOV 250VAC/320VDC 6500A 390V Thru-Hole Radial Bulk RoHS: Compliant |
5450 In Stock |
|
$0.2213 / $0.3181 | Buy Now |
DISTI #
MOV-20D391K
|
TTI | Varistors 390volts 20mm RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.2330 | Buy Now |
DISTI #
MOV-20D391K
|
TME | Varistor: metal-oxide, THT, 250VAC, 320VDC, 390V, 6.5kA, -40÷105°C Min Qty: 6000 | 0 |
|
$0.3140 | RFQ |
DISTI #
MOV-20D391K
|
Avnet Abacus | (Alt: MOV-20D391K) RoHS: Compliant Min Qty: 6000 Package Multiple: 400 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Var MOV 250VAC/320VDC 6500A 390V Thru-Hole Radial Bulk RoHS: Compliant |
5450 In Stock |
|
$0.2213 / $0.3181 | Buy Now |
Part Details for MOV-20D391K
MOV-20D391K CAD Models
MOV-20D391K Part Data Attributes
|
MOV-20D391K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-20D391K
Bourns Inc
Varistor, 320V, 180J, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 180 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |