-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-MOV-20D221KK-ND
|
DigiKey | MOV 20MM KINK RDL 220V Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2192 | Buy Now |
DISTI #
MOV-20D221KK
|
Avnet Americas | 20mm Radial Disc MOV - Kinked Leads, BUL - Bulk (Alt: MOV-20D221KK) Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1820 / $0.1988 | Buy Now |
DISTI #
652-MOV-20D221KK
|
Mouser Electronics | Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk RoHS: Compliant | 0 |
|
$0.1800 / $0.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1768 / $0.2333 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1768 / $0.2333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy