Part Details for MOV-20D181K by Bourns Inc
Overview of MOV-20D181K by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOV-20D181K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0327
|
Newark | Varistor, 180V, 115Vac, 150Vdc, 20Mm Disc, Voltage Rating Vac:115V, Voltage Rating Vdc:150V, Product Range:Mov-20Dxxxk Series, Clamping Voltage Vc Max:300V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:6.5Ka Rohs Compliant: Yes |Bourns MOV-20D181K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3520 | Buy Now |
DISTI #
MOV-20D181K-ND
|
DigiKey | VARISTOR 180V 6.5KA DISC 20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2456 In Stock |
|
$0.2315 / $0.9700 | Buy Now |
DISTI #
MOV-20D181K
|
Avnet Americas | Var MOV 115VAC/150VDC 6500A 180V Radial Bulk - Bulk (Alt: MOV-20D181K) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1837 / $0.2087 | Buy Now |
DISTI #
652-MOV-20D181K
|
Mouser Electronics | Varistors 180volts 20mm RoHS: Compliant | 1621 |
|
$0.2300 / $0.7500 | Buy Now |
DISTI #
70231704
|
RS | MOV-20D Series Metal Oxide Varistor 2.2nF 100A, Clamping 300V, Varistor 180V | Bourns MOV-20D181K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 276 |
|
$0.4720 / $0.5550 | Buy Now |
|
Onlinecomponents.com | Var MOV 115VAC/150VDC 6500A 180V Thru-Hole Radial Bulk RoHS: Compliant |
500 Partner Stock |
|
$0.1880 / $0.2399 | Buy Now |
DISTI #
76444297
|
Verical | Var MOV 115VAC/150VDC 6500A 180V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 315 Package Multiple: 1 | Americas - 500 |
|
$0.1990 | Buy Now |
|
Bristol Electronics | 8500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 360 |
|
$0.1688 / $0.4500 | Buy Now |
|
Quest Components | 6800 |
|
$0.2405 / $0.8015 | Buy Now |
Part Details for MOV-20D181K
MOV-20D181K CAD Models
MOV-20D181K Part Data Attributes
|
MOV-20D181K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-20D181K
Bourns Inc
Varistor, 150V, 85J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 85 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 150 V |