-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 385V, 125J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7444
|
Newark | Varistor, Mov, 775V, Disc 14Mm, Voltage Rating Vac:300V, Voltage Rating Vdc:385V, Product Range:Mov-14Dxxxk Series, Clamping Voltage Vc Max:775V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:4.5Ka Rohs Compliant: Yes |Bourns MOV-14D471KTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1497 |
|
$0.2260 / $0.4370 | Buy Now |
DISTI #
76T0299
|
Newark | 14Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns MOV-14D471KTR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1880 | Buy Now |
DISTI #
52W8463
|
Newark | Varistor, Metal Oxide, 470V, 14Mm, 10% Rohs Compliant: Yes |Bourns MOV-14D471KTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 / $0.4520 | Buy Now |
DISTI #
MOV-14D471KTRCT-ND
|
DigiKey | VARISTOR 470V 4.5KA DISC 14MM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12404 In Stock |
|
$0.1181 / $0.2900 | Buy Now |
DISTI #
MOV-14D471KTR
|
Avnet Americas | Var MOV 300VAC/385VDC 4500A 470V Radial T/R - Tape and Reel (Alt: MOV-14D471KTR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 3600 |
|
$0.1120 | Buy Now |
DISTI #
70AC7444
|
Avnet Americas | Var MOV 300VAC/385VDC 4500A 470V Radial T/R - Product that comes on tape, but is not reeled (Alt: 70AC7444) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 1497 Partner Stock |
|
$0.2280 / $0.4370 | Buy Now |
DISTI #
652-MOV-14D471KTR
|
Mouser Electronics | Varistors 470volts 14mm RoHS: Compliant | 7953 |
|
$0.1350 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Var MOV 300VAC/385VDC 4500A 470V Thru-Hole Radial T/R RoHS: Compliant |
10997 In Stock |
|
$0.1177 / $0.1672 | Buy Now |
DISTI #
MOV-14D471KTR
|
Avnet Abacus | Var MOV 300VAC/385VDC 4500A 470V Radial T/R - Tape and Reel (Alt: MOV-14D471KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 775V 385V 300V 470V Plugin Varistors ROHS | 1002 |
|
$0.1755 / $0.3377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-14D471KTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-14D471KTR
Bourns Inc
Varistor, 385V, 125J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 125 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 16.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.4 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |