-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 385V, 70J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2930
|
Newark | Varistor, Metal Oxide, 775V, Disc 10Mm, Voltage Rating Vac:300V, Voltage Rating Vdc:385V, Product Range:Mov-10Dxxxk Series, Clamping Voltage Vc Max:775V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:2.5Ka Rohs Compliant: Yes |Bourns MOV-10D471KTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.2020 / $0.5100 | Buy Now |
DISTI #
51AC1093
|
Newark | Varistor, Metal Oxide, 775V, Disc 10Mm, Voltage Rating Vac:300V, Voltage Rating V Dc:385V, Product Range:Mov-10Dxxxk Series, Clamping Voltage Vc Max:775V, Varistor Case Style:Disc 10Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Rohs Compliant: Yes |Bourns MOV-10D471KTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1390 |
|
$0.2170 / $0.5250 | Buy Now |
DISTI #
118-MOV-10D471KTRCT-ND
|
DigiKey | VARISTOR 470V 2.5KA DISC 10MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14635 In Stock |
|
$0.0786 / $0.4900 | Buy Now |
DISTI #
MOV-10D471KTR
|
Avnet Americas | Var MOV 300VAC/385VDC 2500A 470V Radial T/R - Tape and Reel (Alt: MOV-10D471KTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0779 / $0.0851 | Buy Now |
DISTI #
652-MOV-10D471KTR
|
Mouser Electronics | Varistors 210pF 470volts 10% RoHS: Compliant | 0 |
|
$0.0860 / $0.4900 | Order Now |
DISTI #
E02:0323_03080166
|
Arrow Electronics | Var MOV 300VAC/385VDC 2500A 470V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Date Code: 2429 | Europe - 4500 |
|
$0.0832 / $0.1664 | Buy Now |
DISTI #
V36:1790_06254798
|
Arrow Electronics | Var MOV 300VAC/385VDC 2500A 470V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2235 | Americas - 1500 |
|
$0.0787 / $0.1573 | Buy Now |
DISTI #
V72:2272_06254798
|
Arrow Electronics | Var MOV 300VAC/385VDC 2500A 470V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 620 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2129 Container: Cut Strips | Americas - 1313 |
|
$0.1589 / $0.1613 | Buy Now |
DISTI #
71279359
|
RS | MOV-10D Series Metal Oxide Varistor 252pF 25A, Clamping 775V, Varistor 470V, T&R | Bourns MOV-10D471KTR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1060 / $0.1250 | RFQ |
|
Onlinecomponents.com | Var MOV 300VAC/385VDC 2500A 470V Thru-Hole Radial T/R RoHS: Compliant |
4406 In Stock |
|
$0.0740 / $0.1138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-10D471KTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-10D471KTR
Bourns Inc
Varistor, 385V, 70J, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 70 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.5 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.4 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
This table gives cross-reference parts and alternative options found for MOV-10D471KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV-10D471KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VZ10D471KBSCZ | World Products Inc | Check for Price | Varistor, 385V, 70J, Through Hole Mount | MOV-10D471KTR vs VZ10D471KBSCZ |
368626-000 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MOV-10D471KTR vs 368626-000 |
VZ10D471KBSEZ | World Products Inc | Check for Price | Varistor, 385V, 70J, Through Hole Mount | MOV-10D471KTR vs VZ10D471KBSEZ |
ROV10-471K-56-2 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MOV-10D471KTR vs ROV10-471K-56-2 |
VZ10D471KBSDZ | World Products Inc | Check for Price | Varistor, 385V, 70J, Through Hole Mount | MOV-10D471KTR vs VZ10D471KBSDZ |
D17228-000 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MOV-10D471KTR vs D17228-000 |
VZ10D471KBSFZ | World Products Inc | Check for Price | Varistor, 385V, 70J, Through Hole Mount | MOV-10D471KTR vs VZ10D471KBSFZ |
ROV10-471K-2 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MOV-10D471KTR vs ROV10-471K-2 |
ROV10-471K-S-2 | TE Connectivity | $0.2834 | RESISTOR, VOLTAGE DEPENDENT, 385V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MOV-10D471KTR vs ROV10-471K-S-2 |