-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 30J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOV-10D201KKTR by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-MOV-10D201KKTRCT-ND
|
DigiKey | VARISTOR 200V 2.5KA DISC 10MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1797 In Stock |
|
$0.0625 / $0.4400 | Buy Now |
DISTI #
MOV-10D201KKTR
|
Avnet Americas | 10mm Radial Disc MOV - Kinked Leads, T&R - Tape and Reel (Alt: MOV-10D201KKTR) Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0625 / $0.0673 | Buy Now |
DISTI #
652-MOV-10D201KKTR
|
Mouser Electronics | Varistors 10mm Radial Disc MOV - Kinked Leads, T&R RoHS: Compliant | 5661 |
|
$0.0800 / $0.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0641 / $0.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0641 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-10D201KKTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-10D201KKTR
Bourns Inc
Varistor, 30J, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 30 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.5 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |