-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8991
|
Newark | Varistor, Mov, 93V, Disc 7Mm Rohs Compliant: Yes |Bourns MOV-07D470KK RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1780 |
|
$0.0900 / $0.3100 | Buy Now |
DISTI #
05AK0782
|
Newark | Mov-07D470Kk |Bourns MOV-07D470KK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 / $0.2970 | Buy Now |
DISTI #
MOV-07D470KK
|
Avnet Americas | 7mm Radial Disc MOV - Kinked Leads, Bulk - Bulk (Alt: MOV-07D470KK) Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0428 / $0.0486 | Buy Now |
DISTI #
652-MOV-07D470KK
|
Mouser Electronics | Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk RoHS: Compliant | 2000 |
|
$0.0450 / $0.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
33117 Partner Stock |
|
$0.0588 / $0.0828 | Buy Now |
DISTI #
61723999
|
Verical | Metal Oxide Varistor Min Qty: 947 Package Multiple: 1 | Americas - 33117 |
|
$0.0610 / $0.0660 | Buy Now |
DISTI #
MOV07D470KK-BOU
|
TME | MOV-07D470KK Min Qty: 511 | 33117 |
|
$0.0673 / $0.0733 | Buy Now |
DISTI #
C1S134601376397
|
Chip1Stop | Unclassified | 33117 |
|
$0.0686 / $0.0795 | Buy Now |
|
Master Electronics | RoHS: Compliant |
33117 Partner Stock |
|
$0.0588 / $0.0828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy